
CI160808-10NJ | |
|---|---|
DigiKey Part Number | CI160808-10NJTR-ND - Tape & Reel (TR) CI160808-10NJCT-ND - Cut Tape (CT) CI160808-10NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CI160808-10NJ |
Description | FIXED IND 10NH 300MA 350 MOHM |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 350mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CI160808-10NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 350mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 100 | 0,03710 € | 3,71 € |
| 1.000 | 0,03051 € | 30,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02712 € | 108,48 € |
| 8.000 | 0,02557 € | 204,56 € |
| 12.000 | 0,02471 € | 296,52 € |
| 20.000 | 0,02366 € | 473,20 € |
| 28.000 | 0,02300 € | 644,00 € |
| 40.000 | 0,02231 € | 892,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

