Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591BB000127DGR | |
|---|---|
DigiKey Part Number | 863-591BB000127DGR-ND |
Manufacturer | |
Manufacturer Product Number | 591BB000127DGR |
Description | XTAL OSC XO 127.0000KHZ LVDS SMD |
Customer Reference | |
Detailed Description | 127 kHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 100mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 75mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 10,48600 € | 104,86 € |
| 25 | 9,91760 € | 247,94 € |
| 50 | 9,50860 € | 475,43 € |
| 100 | 9,11670 € | 911,67 € |
| 250 | 8,62404 € | 2.156,01 € |
| 500 | 8,40338 € | 4.201,69 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,60470 € |



