Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

591BB000127DG | |
|---|---|
DigiKey Part Number | 863-591BB000127DG-ND |
Manufacturer | |
Manufacturer Product Number | 591BB000127DG |
Description | XTAL OSC XO 127.0000KHZ LVDS SMD |
Customer Reference | |
Detailed Description | 127 kHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 100mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output LVDS | Current - Supply (Disable) (Max) 75mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 531BB000127DG | Skyworks Solutions Inc. | 0 | 531BB000127DG-ND | 21,89280 € | Parametric Equivalent |
| 531BB000127DGR | Skyworks Solutions Inc. | 0 | 531BB000127DGR-ND | 21,47060 € | Parametric Equivalent |
| 591BB000127DG | Skyworks Solutions Inc. | 0 | 863-591BB000127DG-ND | 12,07000 € | Parametric Equivalent |
| 591BB000127DGR | Skyworks Solutions Inc. | 0 | 863-591BB000127DGR-ND | 12,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| 10 | 10,48600 € | 104,86 € |
| 25 | 9,91760 € | 247,94 € |
| 50 | 9,50860 € | 475,43 € |
| 100 | 9,11670 € | 911,67 € |
| 250 | 8,62404 € | 2.156,01 € |
| 500 | 8,40338 € | 4.201,69 € |
| Unit Price without VAT: | 12,07000 € |
|---|---|
| Unit Price with VAT: | 14,60470 € |



