Similar
Similar
Similar

SWPA3012S220MT | |
|---|---|
DigiKey Part Number | 3442-SWPA3012S220MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SWPA3012S220MT |
Description | FIXED IND 22UH 530MA 839 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 530 mA 839mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 420mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 839mOhm Max |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 23MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BWVF00303012220M00 | Pulse Electronics | 21 | 553-BWVF00303012220M00CT-ND | 0,20000 € | Similar |
| BWVF00303012220T00 | Pulse Electronics | 0 | 553-BWVF00303012220T00TR-ND | 0,10738 € | Similar |
| SDCL1V3012-220M-R | Eaton - Electronics Division | 0 | 283-SDCL1V3012-220M-RTR-ND | 0,04220 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13134 € | 262,68 € |
| Unit Price without VAT: | 0,13134 € |
|---|---|
| Unit Price with VAT: | 0,15892 € |



