Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 14.840" L x 12.130" W (376.94mm x 308.10mm) X 9.550" (242.57mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 14.840" L x 12.130" W (376.94mm x 308.10mm) X 9.550" (242.57mm)
SE540,OR_Open

SE540,OR

DigiKey Part Number
R540,OR-ND
Manufacturer
Manufacturer Product Number
SE540,OR
Description
CASE PLSTC ORG 14.84"L X 12.13"W
Customer Reference
Detailed Description
Case Plastic, Polypropylene Orange Equipment Case, Hinged Lid 14.840" L x 12.130" W (376.94mm x 308.10mm) X 9.550" (242.57mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Container Type
Case
Size / Dimension
14.840" L x 12.130" W (376.94mm x 308.10mm)
Height
9.550" (242.57mm)
Area (L x W)
180in² (1161cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Orange
Thickness
-
Features
Handles, Lockable, Watertight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
5.7 lbs (2.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
CASE PLAS 14.840"L X 12.130"W
In-Stock: 0
Unit Price: 84,12000 €
CASE PLAS GM 14.840"L X 12.130"W
In-Stock: 0
Unit Price: 84,12000 €
CASE PLSTC YLW 14.84"L X 12.13"W
In-Stock: 0
Unit Price: 84,12000 €