Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 14.840" L x 12.130" W (376.94mm x 308.10mm) X 9.550" (242.57mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 14.840" L x 12.130" W (376.94mm x 308.10mm) X 9.550" (242.57mm)
SE540,BK_Open

SE540,BK

DigiKey Part Number
R-540,BK-ND
Manufacturer
Manufacturer Product Number
SE540,BK
Description
CASE PLAS 14.840"L X 12.130"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Case Plastic, Polypropylene Black Equipment Case, Hinged Lid 14.840" L x 12.130" W (376.94mm x 308.10mm) X 9.550" (242.57mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Case
Size / Dimension
14.840" L x 12.130" W (376.94mm x 308.10mm)
Height
9.550" (242.57mm)
Area (L x W)
180in² (1161cm²)
Design
Equipment Case, Hinged Lid
Material
Color
Black
Thickness
-
Features
Handles, Lockable, Watertight
Ratings
Material Flammability Rating
UL-HB75
Shipping Info
Shipped from DigiKey
Weight
5.7 lbs (2.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
184,12000 €84,12 €
Manufacturers Standard Package
Unit Price without VAT:84,12000 €
Unit Price with VAT:101,78520 €
Alternate Color
CASE PLAS GM 14.840"L X 12.130"W
In-Stock: 0
Unit Price: 84,12000 €
CASE PLSTC YLW 14.84"L X 12.13"W
In-Stock: 0
Unit Price: 84,12000 €
CASE PLSTC ORG 14.84"L X 12.13"W
In-Stock: 0
Unit Price: