


SE540,GM | |
|---|---|
DigiKey Part Number | R-540,GM-ND |
Manufacturer | |
Manufacturer Product Number | SE540,GM |
Description | CASE PLAS GM 14.840"L X 12.130"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Case Plastic, Polypropylene Gun Metal Equipment Case, Hinged Lid 14.840" L x 12.130" W (376.94mm x 308.10mm) X 9.550" (242.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Case | |
Size / Dimension | 14.840" L x 12.130" W (376.94mm x 308.10mm) | |
Height | 9.550" (242.57mm) | |
Area (L x W) | 180in² (1161cm²) | |
Design | Equipment Case, Hinged Lid | |
Material | ||
Color | Gun Metal | |
Thickness | - | |
Features | Handles, Lockable, Watertight | |
Ratings | ||
Material Flammability Rating | UL-HB75 | |
Shipping Info | Shipped from DigiKey | |
Weight | 5.7 lbs (2.6 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,12000 € | 84,12 € |
| Unit Price without VAT: | 84,12000 € |
|---|---|
| Unit Price with VAT: | 101,78520 € |




