CL32C103JIJNNWE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,95000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 1,38000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.273
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.216
Unit Price: 1,84000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 1,44000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2.996
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 12.492
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 8.152
Unit Price: 0,94000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 345
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 2.140
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.000
Unit Price: 1,32000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 844
Unit Price: 1,16000 €
Datasheet
New Product
Image for CL32C103JIJNNWE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32C103JIJNNWE

DigiKey Part Number
1276-CL32C103JIJNNWETR-ND - Tape & Reel (TR)
1276-CL32C103JIJNNWECT-ND - Cut Tape (CT)
1276-CL32C103JIJNNWEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32C103JIJNNWE
Description
1210/3225,C0G,10NF,1000V,5%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,20971 €10.485,50 €
Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,91960 €