Parametric Equivalent
Parametric Equivalent

RF-SMA-TH-RA-F-18-051 | |
|---|---|
DigiKey Part Number | 2223-RF-SMA-TH-RA-F-18-051-ND |
Manufacturer | |
Manufacturer Product Number | RF-SMA-TH-RA-F-18-051 |
Description | RF JACK, RIGHT ANGLED SMA FEMALE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Bronze |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 165°C |
Mounting Type Board Edge, End Launch | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF-SMA-TH-RA-F-18-050 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-TH-RA-F-18-050-ND | 14,44000 € | Parametric Equivalent |
| R125541000 | Radiall USA, Inc. | 0 | 2201-R125541000-ND | 169,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 50 | 8,67180 € | 433,59 € |
| 100 | 8,25810 € | 825,81 € |
| 1.000 | 7,02079 € | 7.020,79 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,83030 € |



