Parametric Equivalent
Parametric Equivalent

R125541000 | |
|---|---|
DigiKey Part Number | 2201-R125541000-ND |
Manufacturer | |
Manufacturer Product Number | R125541000 |
Description | SMA / END LAUNCH FLANGE JACK REC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Beryllium Copper |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Compression | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Screw | Operating Temperature -65°C ~ 105°C |
Impedance 50 Ohms | Voltage Rating 600 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF-SMA-TH-RA-F-18-050 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-TH-RA-F-18-050-ND | 14,44000 € | Parametric Equivalent |
| RF-SMA-TH-RA-F-18-051 | Same Sky (Formerly CUI Devices) | 0 | 2223-RF-SMA-TH-RA-F-18-051-ND | 11,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 169,43000 € | 1.694,30 € |
| Unit Price without VAT: | 169,43000 € |
|---|---|
| Unit Price with VAT: | 205,01030 € |



