RF-SMA-TH-RA-F-18-050 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 11,43000 €
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 169,43000 €
Datasheet
New at DigiKey
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RF-SMA-TH-RA-F-18-050

DigiKey Part Number
2223-RF-SMA-TH-RA-F-18-050-ND
Manufacturer
Manufacturer Product Number
RF-SMA-TH-RA-F-18-050
Description
RF JACK, RIGHT ANGLED SMA FEMALE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Bronze
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Compression
Center Contact Plating
Gold
Shield Termination
Screw
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 165°C
Mounting Type
Board Edge, End Launch
Voltage Rating
335 V
Fastening Type
Threaded
Mating Cycles
500
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RF-SMA-TH-RA-F-18-051Same Sky (Formerly CUI Devices)02223-RF-SMA-TH-RA-F-18-051-ND11,43000 €Parametric Equivalent
R125541000Radiall USA, Inc.02201-R125541000-ND169,43000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
114,44000 €14,44 €
5010,95560 €547,78 €
10010,43290 €1.043,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,44000 €
Unit Price with VAT:17,47240 €