CSRL1-0R005F8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 69
Unit Price: 0,38000 €
Datasheet

Similar


YAGEO
In Stock: 7.481
Unit Price: 0,56000 €
Datasheet
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Non-Inductive Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRL1-0R005F8

DigiKey Part Number
696-CSRL1-0R005F8TR-ND - Tape & Reel (TR)
696-CSRL1-0R005F8CT-ND - Cut Tape (CT)
696-CSRL1-0R005F8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSRL1-0R005F8
Description
RES 0.005 OHM 1% 1W 1206
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Non-Inductive Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Non-Inductive
Temperature Coefficient
-
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes