5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRF1206-FZ-R005ELF

DigiKey Part Number
118-CRF1206-FZ-R005ELFTR-ND - Tape & Reel (TR)
118-CRF1206-FZ-R005ELFCT-ND - Cut Tape (CT)
118-CRF1206-FZ-R005ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRF1206-FZ-R005ELF
Description
RES 0.005 OHM 1% 1W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element
Datasheet
 Datasheet
EDA/CAD Models
CRF1206-FZ-R005ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,24100 €2,41 €
250,20400 €5,10 €
500,18100 €9,05 €
1000,16140 €16,14 €
2500,13988 €34,97 €
5000,12638 €63,19 €
1.0000,11492 €114,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,09451 €472,55 €
10.0000,08784 €878,40 €
15.0000,08441 €1.266,15 €
25.0000,08053 €2.013,25 €
35.0000,07822 €2.737,70 €
50.0000,07597 €3.798,50 €
60.0000,07489 €4.493,40 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45980 €