
PA2512JKF070R005E | |
|---|---|
DigiKey Part Number | 13-PA2512JKF070R005ETR-ND - Tape & Reel (TR) 13-PA2512JKF070R005ECT-ND - Cut Tape (CT) 13-PA2512JKF070R005EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512JKF070R005E |
Description | RES 0.005 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PA2512JKF070R005E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,30520 € | 7,63 € |
| 50 | 0,27180 € | 13,59 € |
| 100 | 0,24320 € | 24,32 € |
| 250 | 0,21188 € | 52,97 € |
| 500 | 0,19224 € | 96,12 € |
| 1.000 | 0,17557 € | 175,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14936 € | 597,44 € |
| 8.000 | 0,13914 € | 1.113,12 € |
| 12.000 | 0,13389 € | 1.606,68 € |
| 20.000 | 0,12794 € | 2.558,80 € |
| 28.000 | 0,12440 € | 3.483,20 € |
| 40.000 | 0,12345 € | 4.938,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,66550 € |

