EEU-FC1J151B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.904
Unit Price: 0,73000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,16941 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,12986 €
Datasheet

Similar


Nichicon
In Stock: 1.080
Unit Price: 1,01000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,30472 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,34498 €
Datasheet

Similar


Nichicon
In Stock: 26
Unit Price: 0,71000 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,20059 €
Datasheet

Similar


Nichicon
In Stock: 1.784
Unit Price: 0,64000 €
Datasheet
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1J151B

DigiKey Part Number
EEU-FC1J151B-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1J151B
Description
CAP ALUM 150UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J151B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
448.5 mA @ 120 Hz
Ripple Current @ High Frequency
690 mA @ 100 kHz
Impedance
178 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,21386 €427,72 €
Unit Price without VAT:0,21386 €
Unit Price with VAT:0,25877 €