ELXZ630ELL151MH20D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.904
Unit Price: 0,74000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,21655 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,17154 €
Datasheet

Similar


Panasonic Industry
In Stock: 4.736
Unit Price: 1,52000 €
Datasheet

Similar


Nichicon
In Stock: 1.080
Unit Price: 1,02000 €
Datasheet

Similar


Nichicon
In Stock: 27
Unit Price: 0,72000 €
Datasheet

Similar


Nichicon
In Stock: 1.784
Unit Price: 0,65000 €
Datasheet
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXZ630ELL151MH20D

DigiKey Part Number
565-2036-ND
Manufacturer
Manufacturer Product Number
ELXZ630ELL151MH20D
Description
CAP ALUM 150UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
276 mA @ 120 Hz
Ripple Current @ High Frequency
690 mA @ 100 kHz
Impedance
210 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes