150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
FC Series

EEU-FC1J151

DigiKey Part Number
P10344-ND
Manufacturer
Manufacturer Product Number
EEU-FC1J151
Description
CAP ALUM 150UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1J151 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
448.5 mA @ 120 Hz
Ripple Current @ High Frequency
690 mA @ 100 kHz
Impedance
178 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.787" (20.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.904
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,46700 €4,67 €
500,35240 €17,62 €
2000,28550 €57,10 €
6000,24750 €148,50 €
1.0000,23327 €233,27 €
2.6000,21133 €549,46 €
5.0000,19924 €996,20 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,89540 €