2SEPC560MW is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 367
Unit Price: 0,83000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,28094 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,43301 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,20450 €
Datasheet
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SEPC560MW

DigiKey Part Number
P16334-ND
Manufacturer
Manufacturer Product Number
2SEPC560MW
Description
CAP ALUM POLY 560UF 20% 2.5V TH
Customer Reference
Detailed Description
560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
2SEPC560MW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
560 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
280 mA @ 120 Hz
Ripple Current @ High Frequency
5.6 A @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.354" (9.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,73700 €7,37 €
500,56500 €28,25 €
1000,51080 €51,08 €
5000,41728 €208,64 €
1.0000,38786 €387,86 €
2.5000,35644 €891,10 €
5.0000,33730 €1.686,50 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,37940 €