Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPE0E561MCG6308 | |
|---|---|
DigiKey Part Number | 4191-UPE0E561MCG6308-ND |
Manufacturer | |
Manufacturer Product Number | UPE0E561MCG6308 |
Description | CAP ALUM POLY 560UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chinsan (Elite) | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 2.5 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 7mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPE0E561MNN6308 | Chinsan (Elite) | 0 | 4191-UPE0E561MNN6308-ND | 0,20195 € | Parametric Equivalent |
| 2SEPC560MW | Panasonic Industry | 0 | P16334-ND | 1,13000 € | Parametric Equivalent |
| RS80E561MDNASQ | Nichicon | 0 | RS80E561MDNASQ-ND | 0,27745 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,42763 € | 641,45 € |
| Unit Price without VAT: | 0,42763 € |
|---|---|
| Unit Price with VAT: | 0,51743 € |




