
2R5SVPC560M | |
|---|---|
DigiKey Part Number | P16529TR-ND - Tape & Reel (TR) P16529CT-ND - Cut Tape (CT) P16529DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2R5SVPC560M |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 2R5SVPC560M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 560 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72200 € | 7,22 € |
| 50 | 0,55300 € | 27,65 € |
| 100 | 0,49960 € | 49,96 € |
| 500 | 0,40752 € | 203,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37157 € | 371,57 € |
| 2.000 | 0,34792 € | 695,84 € |
| 3.000 | 0,33598 € | 1.007,94 € |
| 5.000 | 0,32267 € | 1.613,35 € |
| 7.000 | 0,31485 € | 2.203,95 € |
| 10.000 | 0,30730 € | 3.073,00 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,36730 € |

