PMEG2005AEL,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 16.113
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,82000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 274
Unit Price: 0,31000 €
Datasheet
Diode 20 V 500mA Surface Mount DFN1006-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG2005AEL,315

DigiKey Part Number
1727-5187-2-ND - Tape & Reel (TR)
1727-5187-1-ND - Cut Tape (CT)
1727-5187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG2005AEL,315
Description
DIODE SCHOTTK 20V 500MA DFN10062
Customer Reference
Detailed Description
Diode 20 V 500mA Surface Mount DFN1006-2
Datasheet
 Datasheet
EDA/CAD Models
PMEG2005AEL,315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1.5 mA @ 20 V
Mfr
Capacitance @ Vr, F
25pF @ 1V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
20 V
Package / Case
Current - Average Rectified (Io)
500mA
Supplier Device Package
DFN1006-2
Voltage - Forward (Vf) (Max) @ If
440 mV @ 500 mA
Operating Temperature - Junction
150°C (Max)
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CTS05S30,L3FToshiba Semiconductor and Storage16.113CTS05S30L3FCT-ND0,25000 €Similar
NSR0620P2T5Gonsemi0NSR0620P2T5GOSCT-ND0,25000 €Similar
SBR05U20LPS-7Diodes Incorporated0SBR05U20LPSDICT-ND0,82000 €Similar
SBR07U20LPS-7Diodes Incorporated274SBR07U20LPSDICT-ND0,31000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes