
CTS05S30,L3F | |
|---|---|
DigiKey Part Number | CTS05S30L3FTR-ND - Tape & Reel (TR) CTS05S30L3FCT-ND - Cut Tape (CT) CTS05S30L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CTS05S30,L3F |
Description | DIODE SCHOTTKY 30V 500MA CST2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 500mA Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | CTS05S30,L3F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 55pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package CST2 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 340 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09280 € | 9,28 € |
| 500 | 0,06826 € | 34,13 € |
| 1.000 | 0,06029 € | 60,29 € |
| 2.000 | 0,05356 € | 107,12 € |
| 5.000 | 0,04626 € | 231,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04174 € | 417,40 € |
| 20.000 | 0,03793 € | 758,60 € |
| 30.000 | 0,03599 € | 1.079,70 € |
| 50.000 | 0,03381 € | 1.690,50 € |
| 70.000 | 0,03252 € | 2.276,40 € |
| 100.000 | 0,03127 € | 3.127,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |











