Similar
Similar
Similar
Similar



LOF350-20B15 | |
|---|---|
DigiKey Part Number | 2725-LOF350-20B15-ND |
Manufacturer | |
Manufacturer Product Number | LOF350-20B15 |
Description | AC/DC CONVERTER 15V 180W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Manufacturer Mornsun America, LLC | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Tray | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.00" H (127.0mm x 76.2mm x 25.4mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 15V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 12 A | Minimum Load Required No |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CUS400M-15 | TDK-Lambda | 8 | 285-CUS400M-15-ND | 141,45000 € | Similar |
| EPP-300-15 | FORTEC Power GmbH | 281 | 5896-EPP-300-15-ND | 47,65000 € | Similar |
| OPS3X5-350-15-A-1-CU | Selec Controls USA Inc. | 184 | 4106-OPS3X5-350-15-A-1-CU-ND | 69,33000 € | Similar |
| RPS-300-15 | MEAN WELL USA Inc. | 24 | 1866-4045-ND | 55,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 31,36429 € | 1.317,30 € |
| Unit Price without VAT: | 31,36429 € |
|---|---|
| Unit Price with VAT: | 37,95079 € |





