
EPP-300-15 | |
|---|---|
DigiKey Part Number | 1866-1651-ND |
Manufacturer | |
Manufacturer Product Number | EPP-300-15 |
Description | AC/DC CONVERTER 15V 200W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Not For New Designs | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 13.33 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,91000 € | 50,91 € |
| 5 | 48,44400 € | 242,22 € |
| 10 | 46,32000 € | 463,20 € |
| 25 | 44,96000 € | 1.124,00 € |
| Unit Price without VAT: | 50,91000 € |
|---|---|
| Unit Price with VAT: | 61,60110 € |

