LD106D226KAB2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 630
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 11,99066 €
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,11505 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.264
Unit Price: 1,04000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 40
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,10683 €

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 1.000
Unit Price: 0,45000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,25415 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,28996 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,71889 €
Datasheet
22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD106D226KAB2A

DigiKey Part Number
478-LD106D226KAB2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD106D226KAB2A
Description
CAP CER 22UF 6.3V X5R 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.79mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,25780 €4.257,80 €
Manufacturers Standard Package
Unit Price without VAT:4,25780 €
Unit Price with VAT:5,15194 €