
GMC32X5R226K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X5R226K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC32X5R226K6R3NTCT-ND - Cut Tape (CT) 4713-GMC32X5R226K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X5R226K6R3NT |
Description | CAP1210 X5R 22UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27500 € | 2,75 € |
| 50 | 0,20660 € | 10,33 € |
| 100 | 0,18550 € | 18,55 € |
| 500 | 0,15012 € | 75,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13919 € | 139,19 € |
| 2.000 | 0,13019 € | 260,38 € |
| 3.000 | 0,12568 € | 377,04 € |
| 5.000 | 0,12068 € | 603,40 € |
| 7.000 | 0,11776 € | 824,32 € |
| 10.000 | 0,11496 € | 1.149,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |

