
12106D226KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM32AR50J226KUTR-ND - Tape & Reel (TR) 478-KGM32AR50J226KUCT-ND - Cut Tape (CT) 478-KGM32AR50J226KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12106D226KAT2A |
Description | CAP CER 22UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 12106D226KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21590 € | 21,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,17162 € | 85,81 € |
| 1.000 | 0,15941 € | 159,41 € |
| 1.500 | 0,15329 € | 229,94 € |
| 2.500 | 0,14651 € | 366,27 € |
| 3.500 | 0,14255 € | 498,93 € |
| 5.000 | 0,13874 € | 693,70 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

