EEV157M035A9MAA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 5.914
Unit Price: 0,85000 €
Datasheet

Upgrade


Rubycon
In Stock: 619
Unit Price: 0,82000 €
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 184
Unit Price: 4,53000 €
Datasheet

Upgrade


Nichicon
In Stock: 8.574
Unit Price: 0,60000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 111
Unit Price: 0,51000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 999
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


NIC Components Corp
In Stock: 3.136
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


NIC Components Corp
In Stock: 4.339
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,09362 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,11665 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,14007 €
Datasheet
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEV157M035A9MAA

DigiKey Part Number
EEV157M035A9MAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EEV157M035A9MAA
Description
CAP ALUM 150UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEV157M035A9MAA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.0000,17139 €1.199,73 €
Unit Price without VAT:0,17139 €
Unit Price with VAT:0,20738 €