150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NACZ151M35V8X10.5TR13F

DigiKey Part Number
4988-NACZ151M35V8X10.5TR13FTR-ND - Tape & Reel (TR)
4988-NACZ151M35V8X10.5TR13FCT-ND - Cut Tape (CT)
4988-NACZ151M35V8X10.5TR13FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NACZ151M35V8X10.5TR13F
Description
CAP ALUM 150UF 20% 35V SMD
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
180 mA @ 100 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.136
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40000 €4,00 €
500,30680 €15,34 €
1000,27800 €27,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3000,24250 €72,75 €
6000,22515 €135,09 €
9000,21647 €194,82 €
1.5000,20684 €310,26 €
2.1000,20122 €422,56 €
3.0000,19581 €587,43 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,77440 €