KEMET Aluminum Electrolytic Capacitors

Results: 11.260
Stocking Options
Environmental Options
Media
Exclude
11.260Results
Applied FiltersRemove All

Showing
of 11.260
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
ESH SERIES 10mm
ESH475M400AH2AA
CAP ALUM 4.7UF 20% 400V RADIAL
KEMET
6.227
In Stock
1 : 0,55000 €
Bulk
Bulk
Active
4.7 µF
±20%
400 V
-
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
60 mA @ 120 Hz
96 mA @ 10 kHz
-
0.197" (5.00mm)
0.394" Dia (10.00mm)
0.669" (17.00mm)
-
Through Hole
Radial, Can
EDK107M025A9LAA
EDK107M025A9LAA
CAP ALUM 100UF 20% 25V SMD
KEMET
5.000
In Stock
1 : 0,55000 €
Cut Tape (CT)
1.000 : 0,16685 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 µF
±20%
25 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
145 mA @ 120 Hz
181.25 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.256" (6.50mm)
0.327" L x 0.327" W (8.30mm x 8.30mm)
Surface Mount
Radial, Can - SMD
EDK Series
EDK477M016A9MAA
CAP ALUM 470UF 20% 16V SMD
KEMET
41.642
In Stock
1 : 0,67000 €
Cut Tape (CT)
500 : 0,22366 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
470 µF
±20%
16 V
-
2000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
350 mA @ 120 Hz
437.5 mA @ 10 kHz
-
-
0.315" Dia (8.00mm)
0.413" (10.50mm)
0.327" L x 0.394" W (8.30mm x 10.00mm)
Surface Mount
Radial, Can - SMD
ESH-N2
ESH107M450AN2AA
CAP ALUM 100UF 20% 450V RADIAL
KEMET
530
In Stock
1 : 3,00000 €
Bulk
Bulk
Active
100 µF
±20%
450 V
-
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
495 mA @ 120 Hz
792 mA @ 10 kHz
-
0.295" (7.50mm)
0.709" Dia (18.00mm)
1.496" (38.00mm)
-
Through Hole
Radial, Can
PEG225KF4120ME4
PEG225KF4120ME4
CAP ALUM 1200UF 20% 40V AXIAL TH
KEMET
862
In Stock
1 : 7,98000 €
Tray
Tray
Active
1200 µF
±20%
40 V
80mOhm @ 100Hz
1500 Hrs @ 150°C
-40°C ~ 150°C
Polar
AEC-Q200
Automotive
2.03 A @ 100 Hz
5.8 A @ 5 kHz
-
-
0.638" Dia x 1.051" L (16.20mm x 26.70mm)
-
-
Through Hole
Axial, Can
PEG226MH3470QE4
PEG226KG4120QE4
CAP ALUM 1200UF 40V AXIAL TH
KEMET
732
In Stock
1 : 8,53000 €
Bulk
Bulk
Active
1200 µF
-10%, +30%
40 V
69mOhm @ 100Hz
1500 Hrs @ 150°C
-40°C ~ 150°C
Polar
AEC-Q200
Automotive
6.51 A @ 100 Hz
18.6 A @ 5 kHz
-
-
0.638" Dia x 1.366" L (16.20mm x 34.70mm)
-
-
Through Hole
Axial, Can
ALC70 Radial Can Snap-In
ALC70A332DC100
CAP ALUM 3300UF 20% 100V SNAP TH
KEMET
970
In Stock
1 : 8,62000 €
Bulk
Bulk
Active
3300 µF
±20%
100 V
83.9mOhm @ 100Hz
15000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.89 A @ 100 Hz
6.47 A @ 10 kHz
67 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
399-35x30
PEH534YDC3220M2
CAP ALUM 220UF 20% 450V SNAP TH
KEMET
2.223
In Stock
1 : 9,83000 €
Bulk
Bulk
Active
220 µF
±20%
450 V
390mOhm @ 100Hz
2000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
1.2 A @ 100 Hz
-
-
0.394" (10.00mm)
1.378" Dia (35.00mm)
1.181" (30.00mm)
-
Through Hole
Radial, Can - Snap-In
PEG124PB222VQT1
PEG124YL2470QE4
CAP ALUM 47UF 450V AXIAL TH
KEMET
241
In Stock
1 : 12,54000 €
Bulk
Bulk
Active
47 µF
-10%, +30%
450 V
1.2Ohm @ 100Hz
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
377 mA @ 100 Hz
890 mA @ 5 kHz
-
-
0.787" Dia x 1.811" L (20.00mm x 46.00mm)
-
-
Through Hole
Axial, Can
ALC10A
ALC10A471DF450
CAP ALUM 470UF 20% 450V SNAP TH
KEMET
587
In Stock
1 : 13,97000 €
Bulk
Bulk
Active
470 µF
±20%
450 V
252mOhm @ 100Hz
15000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.43 A @ 100 Hz
4.03 A @ 10 kHz
155 mOhms
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
ALC70 Radial Can Snap-In
ALC70A102EH450
CAP ALUM 1000UF 20% 450V SNAP TH
KEMET
656
In Stock
1 : 15,98000 €
Bulk
Bulk
Active
1000 µF
±20%
450 V
148.2mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.11 A @ 100 Hz
8.53 A @ 10 kHz
85 mOhms
0.394" (10.00mm)
1.575" Dia (40.00mm)
2.441" (62.00mm)
-
Through Hole
Radial, Can - Snap-In
ALA7D_Series
ALA7DA681EF500
CAP ALUM 680UF 20% 500V SNAP TH
KEMET
437
In Stock
1 : 16,05000 €
Bulk
Bulk
Active
680 µF
±20%
500 V
354mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
3.3 A @ 100 Hz
6 A @ 10 kHz
265 mOhms
0.394" (10.00mm)
1.575" Dia (40.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
ALC80C561EF450 4 Pin
ALC80E471EF500
CAP ALUM 470UF 20% 500V SNAP TH
KEMET
220
In Stock
1 : 17,69000 €
Bulk
Bulk
Active
470 µF
±20%
500 V
371.9mOhm @ 100Hz
9000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
3.04 A @ 100 Hz
7.12 A @ 10 kHz
259 mOhms
0.886" (22.50mm)
1.575" Dia (40.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALA7D_Series
ALA7DA391EF600
CAP ALUM 390UF 20% 600V SNAP TH
KEMET
977
In Stock
1 : 18,00000 €
Bulk
Bulk
Active
390 µF
±20%
600 V
339mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
3 A @ 100 Hz
6 A @ 10 kHz
235 mOhms
0.394" (10.00mm)
1.575" Dia (40.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
ALC10A102DL400
ALC10C102EL450
CAP ALUM 1000UF 20% 450V SNAP TH
KEMET
1.360
In Stock
1 : 18,82000 €
Box
Box
Active
1000 µF
±20%
450 V
114mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
4.95 A @ 100 Hz
9.32 A @ 10 kHz
75 mOhms
0.886" (22.50mm)
1.575" Dia (40.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALC10C
ALC10C102EL400
CAP ALUM 1000UF 20% 400V SNAP TH
KEMET
1.125
In Stock
1 : 21,35000 €
Bulk
Bulk
Active
1000 µF
±20%
400 V
120mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5 A @ 100 Hz
8.82 A @ 10 kHz
78 mOhms
0.886" (22.50mm)
1.575" Dia (40.00mm)
3.228" (82.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALC70A101CC630
ALF70G303KP100
CAP ALUM 30000UF 20% 100V PRESS
KEMET
117
In Stock
1 : 28,47000 €
Bulk
Bulk
Active
30000 µF
±20%
100 V
13.91mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
16.07 A @ 100 Hz
18.16 A @ 10 kHz
12 mOhms
0.984" (25.00mm)
1.969" Dia (50.00mm)
4.213" (107.00mm)
-
Through Hole, Press-Fit
Radial, Can - Press-Fit - 5 Lead
ALC10C
ALC10C102EP500
CAP ALUM 1000UF 20% 500V SNAP TH
KEMET
423
In Stock
1 : 28,80000 €
Bulk
Bulk
Active
1000 µF
±20%
500 V
140mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.43 A @ 100 Hz
9.18 A @ 10 kHz
98 mOhms
0.886" (22.50mm)
1.575" Dia (40.00mm)
4.213" (107.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALC70E183EF063 4 Pin
ALC70C102FP600
CAP ALUM 1000UF 20% 600V SNAP TH
KEMET
256
In Stock
1 : 45,02000 €
Bulk
Bulk
Active
1000 µF
±20%
600 V
132.3mOhm @ 100Hz
18000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
5.75 A @ 100 Hz
11.48 A @ 10 kHz
92 mOhms
0.886" (22.50mm)
1.772" Dia (45.00mm)
4.213" (107.00mm)
-
Through Hole
Radial, Can - Snap-In - 4 Lead
ALS70, ALS71
ALS70A623NP100
CAP ALUM 62000UF 20% 100V SCREW
KEMET
101
In Stock
1 : 59,22000 €
Bulk
Bulk
Active
62000 µF
±20%
100 V
11mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
28.9 A @ 100 Hz
31.2 A @ 10 kHz
10 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
5.827" (148.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS30 SERIES 31.8mm
ALS30A332NF450
CAP ALUM 3300UF 20% 450V SCREW
KEMET
74
In Stock
1 : 62,48000 €
Bulk
Bulk
Active
3300 µF
±20%
450 V
40mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
13.8 A @ 100 Hz
21.2 A @ 10 kHz
30 mOhms
1.252" (31.80mm)
3.032" Dia (77.00mm)
4.213" (107.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS70, ALS71
ALS70A622NF450
CAP ALUM 6200UF 20% 450V SCREW
KEMET
101
In Stock
1 : 64,08000 €
Bulk
Bulk
Active
6200 µF
±20%
450 V
37mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
15.6 A @ 100 Hz
22.2 A @ 10 kHz
25 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
4.213" (107.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS70, ALS71
ALS70A622NJ450
CAP ALUM 6200UF 20% 450V SCREW
KEMET
65
In Stock
1 : 64,77000 €
Bulk
Bulk
Active
6200 µF
±20%
450 V
37mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
15.9 A @ 100 Hz
22.9 A @ 10 kHz
25 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
4.606" (117.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS30A472MF200
ALS31C472NP400
CAP ALUM SCREW TERM 85C
KEMET
39
In Stock
1 : 71,72000 €
Box
Box
Active
4.7 mF
±20%
400 V
33mOhm @ 100Hz
5000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
18 A @ 100 Hz
26 A @ 10 kHz
24 mOhms
1.252" (31.80mm)
3.031" Dia (77.00mm)
5.827" (148.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
ALS70, ALS71
ALS70A822QM450
CAP ALUM 8200UF 20% 450V SCREW
KEMET
97
In Stock
1 : 85,01000 €
Bulk
Bulk
Active
8200 µF
±20%
450 V
28mOhm @ 100Hz
20000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
20 A @ 100 Hz
28.8 A @ 10 kHz
19 mOhms
1.252" (31.80mm)
3.543" Dia (90.00mm)
5.236" (133.00mm)
-
Chassis Mount
Radial, Can - Screw Terminals
Showing
of 11.260

Aluminum Electrolytic Capacitors


An electrolytic capacitor is a type of polarized capacitor that uses a wet electrolytic solution and an oxide film to store electrical charge. An example is the aluminum electrolytic capacitor which contains two closely spaced spooled strips of aluminum foil for the positive anode and negative cathode. These are separated by a thin spacer material soaked in the wet electrolyte. The thin insulating layer of aluminum oxide formed on the anode between the foil plates acts as the dielectric, creating a high-capacitance device in a compact package. These polarized capacitors are well-suited for applications where space and weight are at a premium, such as in electronic devices, power supplies, and filtering circuits.