Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104K2RACAUTO | KEMET | 4.624 | 399-C1206C104K2RACAUTOCT-ND | 0,39000 € | Parametric Equivalent |
| C1206C104K2RACTU | KEMET | 145.145 | 399-C1206C104K2RACTUCT-ND | 0,37000 € | Parametric Equivalent |
| C1206C104K2RALTM | KEMET | 0 | 399-C1206C104K2RALTMTR-ND | 0,13751 € | Parametric Equivalent |
| C1206C104K2RALTU | KEMET | 925 | 399-C1206C104K2RALTUCT-ND | 0,49000 € | Parametric Equivalent |
| C1206C104K2REC | KEMET | 0 | C1206C104K2REC-ND | 0,04372 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.055 | 0,14890 € | 157,09 € |
| Unit Price without VAT: | 0,14890 € |
|---|---|
| Unit Price with VAT: | 0,18017 € |







