


C1206C104K2RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104K2RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C104K2RECAUTOCT-ND - Cut Tape (CT) 399-C1206C104K2RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K2RECAUTO |
Description | CAP CER 1206 0.1UF 200V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K2RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12800 € | 1,28 € |
| 50 | 0,09260 € | 4,63 € |
| 100 | 0,08160 € | 8,16 € |
| 500 | 0,06314 € | 31,57 € |
| 1.000 | 0,05744 € | 57,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05145 € | 128,62 € |
| 5.000 | 0,04784 € | 239,20 € |
| 7.500 | 0,04603 € | 345,23 € |
| 12.500 | 0,04403 € | 550,38 € |
| 17.500 | 0,04286 € | 750,05 € |
| 25.000 | 0,04173 € | 1.043,25 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

