Parametric Equivalent
Parametric Equivalent



C1206C104K2RECAUTO7210 | |
|---|---|
DigiKey Part Number | C1206C104K2RECAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C104K2RECAUTO7210 |
Description | CAP CER 1206 0.1UF 200V X7R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K2RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104K2RACAUTO | KEMET | 4.424 | 399-C1206C104K2RACAUTOCT-ND | 0,39000 € | Parametric Equivalent |
| C1206C104K2RECAUTO | KEMET | 24.564 | 399-C1206C104K2RECAUTOCT-ND | 0,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04218 € | 421,80 € |
| Unit Price without VAT: | 0,04218 € |
|---|---|
| Unit Price with VAT: | 0,05104 € |


