2 (1 Coax + 1 Power) Rectangular Connectors - Housings Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE2G111Z00

DigiKey Part Number
CE2G111Z00-ND
Manufacturer
Manufacturer Product Number
CE2G111Z00
Description
CONN HSG 2POS COAX RELAY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 (1 Coax + 1 Power) Rectangular Connectors - Housings Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
-
Contact Type
Female Socket, Coaxial; Male Pin, Power
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 70°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.9200,42068 €807,71 €
Unit Price without VAT:0,42068 €
Unit Price with VAT:0,50902 €