Pin Contact Tin Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE2J28HC01

DigiKey Part Number
670-2514-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CE2J28HC01
Description
CONN PIN CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Power
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.6000,09836 €550,82 €
Unit Price without VAT:0,09836 €
Unit Price with VAT:0,11902 €