
CE2G001C01 | |
|---|---|
DigiKey Part Number | CE2G001C01-ND |
Manufacturer | |
Manufacturer Product Number | CE2G001C01 |
Description | CONN SOCKET CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.120 | 0,43227 € | 3.942,30 € |
| Unit Price without VAT: | 0,43227 € |
|---|---|
| Unit Price with VAT: | 0,52305 € |




