FA-238V 12.0000MD-W5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EPSON
In Stock: 0
Unit Price: 0,38628 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,37340 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 1,39060 €
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 0,51504 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 1,39060 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 0,55857 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 1,29360 €
Datasheet

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,36842 €
Datasheet

Parametric Equivalent


Suzhou Hangjing Elec&Tech Co.,Ltd
In Stock: 70.400
Unit Price: 0,19000 €
Datasheet
12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FA-238V 12.0000MD-W5

DigiKey Part Number
FA-238V12.0000MD-W5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FA-238V 12.0000MD-W5
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
FA-238V 12.0000MD-W5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,49787 €1.493,61 €
Manufacturers Standard Package
Unit Price without VAT:0,49787 €
Unit Price with VAT:0,60242 €