Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N261AB-S02-WH | |
|---|---|
DigiKey Part Number | 95-N261AB-S02-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261AB-S02-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,32660 € | 432,66 € |
| Unit Price without VAT: | 4,32660 € |
|---|---|
| Unit Price with VAT: | 5,23519 € |





