
N261-002-WH | |
|---|---|
DigiKey Part Number | 95-N261-002-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-002-WH |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 5,20700 € | 52,07 € |
| 25 | 4,88120 € | 122,03 € |
| 50 | 4,64820 € | 232,41 € |
| 100 | 4,42620 € | 442,62 € |
| 250 | 4,14916 € | 1.037,29 € |
| 500 | 3,95128 € | 1.975,64 € |
| 1.000 | 3,76288 € | 3.762,88 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,41730 € |

