
N261-S02-WH | |
|---|---|
DigiKey Part Number | 95-N261-S02-WH-ND |
Manufacturer | |
Manufacturer Product Number | N261-S02-WH |
Description | CAT6A 10G SNAGLESS MOLDED SLIM U |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| 10 | 6,77900 € | 67,79 € |
| 25 | 6,35400 € | 158,85 € |
| 50 | 6,05060 € | 302,53 € |
| 100 | 5,76170 € | 576,17 € |
| 250 | 5,40120 € | 1.350,30 € |
| 500 | 5,14362 € | 2.571,81 € |
| 1.000 | 4,91880 € | 4.918,80 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,65580 € |

