Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2038-35-SM-RP2LF | |
|---|---|
DigiKey Part Number | 2038-35-SM-RP2LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2038-35-SM-RP2LF |
Description | GDT 350V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-35-SM-RP2LF Models |
Category | Tolerance ±25% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 350 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2038-35-SM-RPLF | Bourns Inc. | 250 | 2038-35-SM-RPLFCT-ND | 2,20000 € | Parametric Equivalent |
| 2038-35-SMLF | Bourns Inc. | 0 | 2038-35-SMLF-ND | 0,96351 € | Parametric Equivalent |
| 2052-35-SM-RPLF | Bourns Inc. | 2.480 | 118-2052-35-SM-RPLFCT-ND | 1,54000 € | Parametric Equivalent |
| 2054-35-SM-RPLF | Bourns Inc. | 0 | 2054-35-SM-RPLFTR-ND | 0,67105 € | Parametric Equivalent |
| 3R350A-5SS | Shenzhen Ruilongyuan Electronics Co.Ltd | 2.000 | 5789-3R350A-5SSTR-ND | 1,03000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,98282 € | 982,82 € |
| Unit Price without VAT: | 0,98282 € |
|---|---|
| Unit Price with VAT: | 1,18921 € |









