
B88069X4030T902 | |
|---|---|
DigiKey Part Number | 495-5916-2-ND - Tape & Reel (TR) 495-5916-1-ND - Cut Tape (CT) 495-5916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X4030T902 |
Description | GDT 350V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X4030T902 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer TDK | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 350 V | Package / Case 3-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 5 | 2,26600 € | 11,33 € |
| 10 | 2,09100 € | 20,91 € |
| 50 | 1,73460 € | 86,73 € |
| 100 | 1,60010 € | 160,01 € |
| 250 | 1,43748 € | 359,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 1,17414 € | 1.056,73 € |
| 1.800 | 1,08112 € | 1.946,02 € |
| 2.700 | 1,06014 € | 2.862,38 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,31540 € |

