
2038-35-SM-RPLF | |
|---|---|
DigiKey Part Number | 2038-35-SM-RPLFTR-ND - Tape & Reel (TR) 2038-35-SM-RPLFCT-ND - Cut Tape (CT) 2038-35-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2038-35-SM-RPLF |
Description | GDT 350V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 350 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-35-SM-RPLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 350 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | ±25% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD Cylinder Square End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 5 | 1,76800 € | 8,84 € |
| 10 | 1,63100 € | 16,31 € |
| 50 | 1,35300 € | 67,65 € |
| 100 | 1,24820 € | 124,82 € |
| 250 | 1,12148 € | 280,37 € |
| 500 | 1,03384 € | 516,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94851 € | 948,51 € |
| 2.000 | 0,87346 € | 1.746,92 € |
| 3.000 | 0,83209 € | 2.496,27 € |
| 5.000 | 0,80195 € | 4.009,75 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,57730 € |

