Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3082-6524-10 | |
|---|---|
DigiKey Part Number | 5984-3082-6524-10-ND |
Manufacturer | |
Manufacturer Product Number | 3082-6524-10 |
Description | ATTENUATOR, N-M/F, DC-18GHZ, 5W, |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 249,36200 € | 2.493,62 € |
| Unit Price without VAT: | 249,36200 € |
|---|---|
| Unit Price with VAT: | 301,72802 € |










