
SA18S5W-10 | |
|---|---|
DigiKey Part Number | 5328-SA18S5W-10-ND |
Manufacturer | |
Manufacturer Product Number | SA18S5W-10 |
Description | FXD ATTN PLUG-JACK SMA 1.35 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,27000 € | 208,27 € |
| 10 | 177,05500 € | 1.770,55 € |
| 25 | 165,98480 € | 4.149,62 € |
| 50 | 164,70820 € | 8.235,41 € |
| Unit Price without VAT: | 208,27000 € |
|---|---|
| Unit Price with VAT: | 252,00670 € |

