
2082-6524-10 | |
|---|---|
DigiKey Part Number | 5984-2082-6524-10-ND |
Manufacturer | |
Manufacturer Product Number | 2082-6524-10 |
Description | ATTENUATOR, SMA-M/F, 18GHZ, 5W, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol XMA | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Grade | - | |
Qualification | - | |
Package / Case | SMA In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,70000 € | 233,70 € |
| 10 | 198,67400 € | 1.986,74 € |
| 25 | 186,25280 € | 4.656,32 € |
| Unit Price without VAT: | 233,70000 € |
|---|---|
| Unit Price with VAT: | 282,77700 € |

