


ABM8G-40.000MHZ-4Y-T3 | |
|---|---|
DigiKey Part Number | 535-10921-2-ND - Tape & Reel (TR) 535-10921-1-ND - Cut Tape (CT) 535-10921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8G-40.000MHZ-4Y-T3 |
Description | CRYSTAL 40.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8G-40.000MHZ-4Y-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -10°C ~ 60°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| J32SMX-H-F-G-C-40M0 | Jauch Quartz | 3.000 | 1908-J32SMX-H-F-G-C-40M0CT-ND | 0,15000 € | Parametric Equivalent |
| J32SMX-H-F-G-I-40M0 | Jauch Quartz | 3.000 | 1908-J32SMX-H-F-G-I-40M0CT-ND | 0,15000 € | Parametric Equivalent |
| J32SMX-H-G-G-C-40M0 | Jauch Quartz | 3.000 | 1908-J32SMX-H-G-G-C-40M0CT-ND | 0,15000 € | Parametric Equivalent |
| J32SMX-H-G-G-I-40M0 | Jauch Quartz | 3.000 | 1908-J32SMX-H-G-G-I-40M0CT-ND | 0,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,45900 € | 4,59 € |
| 25 | 0,43440 € | 10,86 € |
| 50 | 0,41640 € | 20,82 € |
| 100 | 0,39920 € | 39,92 € |
| 250 | 0,37744 € | 94,36 € |
| 500 | 0,36186 € | 180,93 € |
| 1.000 | 0,34689 € | 346,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32443 € | 973,29 € |
| 6.000 | 0,31102 € | 1.866,12 € |
| 9.000 | 0,30344 € | 2.730,96 € |
| 15.000 | 0,29415 € | 4.412,25 € |
| 21.000 | 0,28820 € | 6.052,20 € |
| 30.000 | 0,28202 € | 8.460,60 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

