
J32SMX-H-G-G-C-40M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-G-G-C-40M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-G-G-C-40M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-G-G-C-40M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-G-G-C-40M0 |
Description | CRYSTAL 40,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 40 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13500 € | 1,35 € |
| 25 | 0,12800 € | 3,20 € |
| 50 | 0,12240 € | 6,12 € |
| 100 | 0,11740 € | 11,74 € |
| 250 | 0,11096 € | 27,74 € |
| 500 | 0,10640 € | 53,20 € |
| 1.000 | 0,10199 € | 101,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09538 € | 286,14 € |
| 6.000 | 0,09143 € | 548,58 € |
| 9.000 | 0,08920 € | 802,80 € |
| 15.000 | 0,08647 € | 1.297,05 € |
| 21.000 | 0,08471 € | 1.778,91 € |
| 30.000 | 0,08289 € | 2.486,70 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

