New at DigiKey
40 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

J32SMX-H-G-G-I-40M0

DigiKey Part Number
1908-J32SMX-H-G-G-I-40M0TR-ND - Tape & Reel (TR)
1908-J32SMX-H-G-G-I-40M0CT-ND - Cut Tape (CT)
1908-J32SMX-H-G-G-I-40M0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
J32SMX-H-G-G-I-40M0
Description
CRYSTAL 40,0MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
40 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,13600 €1,36 €
250,12840 €3,21 €
500,12340 €6,17 €
1000,11820 €11,82 €
2500,11180 €27,95 €
5000,10718 €53,59 €
1.0000,10275 €102,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09610 €288,30 €
6.0000,09212 €552,72 €
9.0000,08987 €808,83 €
15.0000,08712 €1.306,80 €
21.0000,08535 €1.792,35 €
30.0000,08351 €2.505,30 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €