SSL Calculation Tool for SSL210x-SSL152x

Online tool for solid state lighting design and simulation from NXP

Image of NXP's SSL Calculation Tool for SSL210x/SSL152xTo keep today's development cycles as short as possible, NXP Semiconductors helps designers simplify their designs with intuitive online tools. The latest SSL design tool focuses on creating LED drivers from 2 W up to 25 W. Applications include:

  • SSL retro-fit lamps (for example GU10, E27)
  • LED modules, separate power supplies (for example LED spots, down-lights)
  • LED strings (for example retail display)
  • LED ballasts
  • Contour lighting
  • Channel letter lighting
  • Other lighting applications

Output power is user-defined and can be fixed, dimmed using pulse width modulation (PWM) or requires mains dimmable solutions. Two application types are available an isolated (flyback) converter and a non-isolated (buck) converter.

The tool generates schematic, bill of material and transformer parameters, calculates the design's efficiency, and presents an overview of losses. Additionally, for a better understanding of the application, it can be simulated either online or even locally after downloading the schematics and simulator.

SSL Calculation Tool

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC LED DRIVER OFFL TRIAC 2A 20SOSSL2102T/N1,518IC LED DRIVER OFFL TRIAC 2A 20SO0 - Immediate$2.19View Details
EVAL BOARD FOR SSL2102SSL2102T/DB/FLYB230V,598EVAL BOARD FOR SSL21020 - Immediate$86.64View Details
EVAL BOARD FOR SSL2102SSL2102T/DB/FLYB120V,598EVAL BOARD FOR SSL21020 - Immediate$86.64View Details
Published: 2010-03-11